This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMY2100-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMY2100-GS08
JLCPCB Part #
C7112529
Package
SMD,2.2x1.4mm
Description
-40℃~+100℃ 10mA 120° 2.2V 56mW 585nm 588nm 8.5mcd Yellow SMD,2.2x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2073
200+ $0.0828
500+ $0.0801
1000+ $0.0786

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons