
* Images are for reference only
VLMW1301-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMW1301-GS08
- JLCPCB Part #
- C7413118
- Package
- 0603
- Description
- -20℃~+80℃ 130° 135mcd 2.85V 5mA 7000K White Yellow Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4334
200+
$0.1729
500+
$0.1671
1000+
$0.1643
Related Products
Welcome back, may I help you?