
* Images are for reference only
VLMV3100-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMV3100-GS18
- JLCPCB Part #
- C6603714
- Package
- PLCC-3
- Description
- -40℃~+100℃ 12mcd、14mcd 2V、2.1V 565nm、635nm 571nm、620nm 60° Red, Emerald Green Water Clear PLCC-3 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3314
200+
$0.1323
500+
$0.1278
1000+
$0.1258
Welcome back, may I help you?