
* Images are for reference only
VLMH3100-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMH3100-GS18
- JLCPCB Part #
- C5829945
- Package
- PLCC-2(2.8x3)
- Description
- -40℃~+100℃ 10mA 2.8mcd~12mcd 2V 60° 618.5nm 635nm Amber Discrete Diode Water Clear PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2211
200+
$0.0883
500+
$0.0854
1000+
$0.0839
Welcome back, may I help you?