
* Images are for reference only
VLMP31G2J2-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMP31G2J2-GS18
- JLCPCB Part #
- C19490191
- Package
- PLCC-2
- Description
- -40℃~+100℃ 2.1V~2.8V 555nm~565nm 562nm 60° Discrete Diode Emerald Green Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2850
1000+
$0.1138
2500+
$0.1100
5000+
$0.1081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?