
* Images are for reference only
VLMK235T2V1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMK235T2V1-GS08
- JLCPCB Part #
- C6024399
- Package
- SMD,2.1x1.4mm
- Description
- -40℃~+100℃ 20mA 2V 550mcd 60° 616nm 622nm Amber White Lens SMD,2.1x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3277
200+
$0.1307
500+
$0.1264
1000+
$0.1243
Welcome back, may I help you?