This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D560J20SL0H6TJ5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D560J20SL0H6TJ5R
JLCPCB Part #
C2213207
Package
Plugin,P=5mm
Description
100V 56pF 5mm 5mm SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 793

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0302
200+ $0.0117
500+ $0.0113
1000+ $0.0111

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons