This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMF23Q2S1-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMF23Q2S1-GS08
JLCPCB Part #
C5997468
Package
SMD,2.2x1.4mm
Description
-40℃~+100℃ 120° 20mA 2V 605nm 610nm 80mW 90mcd~224mcd Orange SMD,2.2x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2143
200+ $0.0856
500+ $0.0827
1000+ $0.0813

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons