
* Images are for reference only
VLME31S1T1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLME31S1T1-GS08
- JLCPCB Part #
- C6024391
- Package
- PLCC-2(2.8x3)
- Description
- -40℃~+100℃ 120° 20mA 2V~2.6V 355mcd 581nm~594nm 590nm 80mW Water Clear Yellow PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.5636
10+
$0.4480
30+
$0.3998
100+
$0.3372
500+
$0.3099
1500+
$0.2939
Welcome back, may I help you?