
* Images are for reference only
VLMF31S1T1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMF31S1T1-GS08
- JLCPCB Part #
- C5997472
- Package
- PLCC-2(2.8x3)
- Description
- 120° 20mA 268mcd 2V 605nm 610nm Orange PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2073
1000+
$0.0827
2500+
$0.0800
7500+
$0.0786
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?