This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLIN3333-02GHE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLIN3333-02GHE3-18
JLCPCB Part #
C6322959
Package
SOD-323
Description
-55℃~+150℃ 1 11pF 200W@8/20us 3.5A@8/20us 33V 36V 50nA 57V IEC 61000-4-2 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1301
200+ $0.0519
500+ $0.0501
1000+ $0.0493

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons