
* Images are for reference only
VLDR1535G-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLDR1535G-08
- JLCPCB Part #
- C7112386
- Package
- SMD,2.3x2.3mm
- Description
- -40℃~+100℃ 2.2V 200mW 22° 50mA 6.5cd 624nm 632nm Discrete Diode Red Water Clear SMD,2.3x2.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3536
200+
$0.1412
500+
$0.1364
1500+
$0.1341
Welcome back, may I help you?