
* Images are for reference only
VLDY1535R-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLDY1535R-08
- JLCPCB Part #
- C5829863
- Package
- SMD,2.3x2.3mm
- Description
- -40℃~+100℃ 2.3V 200mW 44° 50mA 589nm 591nm 8cd Discrete Diode Water Clear Yellow SMD,2.3x2.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4853
10+
$0.3856
30+
$0.3439
100+
$0.2908
500+
$0.2668
1500+
$0.2539
Related Products
Welcome back, may I help you?