
* Images are for reference only
VLDB1232G-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLDB1232G-08
- JLCPCB Part #
- C7386534
- Package
- SMD,2.3x2.3mm
- Description
- 20mA 3.5cd 3V 460nm 465nm Blue SMD,2.3x2.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.7311
10+
$0.5961
30+
$0.5286
100+
$0.4612
500+
$0.4210
1500+
$0.4001
Related Products
Welcome back, may I help you?