
* Images are for reference only
VKO152MCQEF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VKO152MCQEF0KR
- JLCPCB Part #
- C1636025
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+125℃ 1.5nF 440V X1,Y2 ±20% 插件,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2648
200+
$0.1025
500+
$0.0988
1000+
$0.0971
Welcome back, may I help you?