
* Images are for reference only
VJ3640Y684KXEAT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ3640Y684KXEAT
- JLCPCB Part #
- C1937907
- Package
- 3640
- Description
- 500V 680nF X7R ±10% 3640 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.3577
10+
$12.9660
Welcome back, may I help you?