
* Images are for reference only
VJ2220Y183JBEAT4X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ2220Y183JBEAT4X
- JLCPCB Part #
- C7111679
- Package
- 2220
- Description
- 18nF 500V X7R ±5% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6512
200+
$1.8560
500+
$1.7934
1000+
$1.7629
Welcome back, may I help you?