
* Images are for reference only
VJ1808Y471MXFTW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1808Y471MXFTW1BC
- JLCPCB Part #
- C2309801
- Package
- 1808
- Description
- 2kV 470pF X7R ±20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2484
200+
$0.0962
500+
$0.0928
1000+
$0.0911
Welcome back, may I help you?