
* Images are for reference only
VJ1206Y473JXPAT5Z
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1206Y473JXPAT5Z
- JLCPCB Part #
- C2344651
- Package
- 1206
- Description
- 250V 47nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3468
200+
$0.1343
500+
$0.1296
1000+
$0.1272
Welcome back, may I help you?