This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F339X122248KDA2B0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
F339X122248KDA2B0
JLCPCB Part #
C3300956
Package
Plugin,P=10mm
Description
-55℃~+110℃ 2.2nF 480V X1 ±10% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2666
200+ $0.1031
500+ $0.0996
1000+ $0.0978
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons