
* Images are for reference only
VJ1206Y104JXBTW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1206Y104JXBTW1BC
- JLCPCB Part #
- C2181374
- Package
- 1206
- Description
- 100V 100nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.6697
10+
$0.5455
30+
$0.4826
100+
$0.4196
500+
$0.3825
1000+
$0.3647
Welcome back, may I help you?