
* Images are for reference only
VJ1206A221JXACW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1206A221JXACW1BC
- JLCPCB Part #
- C2236563
- Package
- 1206
- Description
- 220pF 50V C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1580
50+
$0.1542
150+
$0.1514
500+
$0.1489
Welcome back, may I help you?