
* Images are for reference only
VJ0805D300FXBAJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805D300FXBAJ
- JLCPCB Part #
- C6919801
- Package
- 0805
- Description
- 100V 30pF ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6053
200+
$0.2425
500+
$0.2345
1000+
$0.2296
Welcome back, may I help you?