
* Images are for reference only
VJ0805D151FLCAT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805D151FLCAT
- JLCPCB Part #
- C1885131
- Package
- 0805
- Description
- 150pF 200V C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8848
200+
$0.7305
500+
$0.7048
1000+
$0.6920
Related Products
Welcome back, may I help you?