
* Images are for reference only
VJ0603D150GXPAJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603D150GXPAJ
- JLCPCB Part #
- C2277472
- Package
- 0603
- Description
- 15pF 250V C0G ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1750
10+
$0.1396
30+
$0.1244
100+
$0.1055
500+
$0.0970
1000+
$0.0919
Welcome back, may I help you?