
* Images are for reference only
MAL211638109E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211638109E3
- JLCPCB Part #
- C5115652
- Package
- Plugin,D8.2xL12mm
- Description
- -55℃~+105℃ 1.3Ω 100.8mA@100Hz 10uF 12mm 2000hrs@105℃ 5mm 63V 8.2mm ±20% 插件,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5351
200+
$0.2073
500+
$0.2009
1000+
$0.1977
Welcome back, may I help you?