
* Images are for reference only
VJ0402D560MLXAJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402D560MLXAJ
- JLCPCB Part #
- C2278115
- Package
- 0402
- Description
- 25V 56pF C0G ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1455
200+
$0.0564
500+
$0.0543
1000+
$0.0533
Related Products
Welcome back, may I help you?