
* Images are for reference only
BZX384B20-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384B20-HE3-18
- JLCPCB Part #
- C6522759
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 19.6V~20.4V 200mW 20V 50nA@14V 55Ω 60Ω ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
200+
$0.0310
500+
$0.0300
1000+
$0.0295
Related Products