
* Images are for reference only
VJ0402D130MXXAC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402D130MXXAC
- JLCPCB Part #
- C7111358
- Package
- 0402
- Description
- 13pF 25V ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3371
200+
$0.1346
500+
$0.1301
1000+
$0.1278
Welcome back, may I help you?