
* Images are for reference only
VJ0402A330JLBAJ32
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402A330JLBAJ32
- JLCPCB Part #
- C1513496
- Package
- 0402
- Description
- 100V 33pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.7394
10+
$0.5944
30+
$0.5219
100+
$0.4494
500+
$0.4060
1000+
$0.3834
Welcome back, may I help you?