
* Images are for reference only
VJ0402A180JXJPW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402A180JXJPW1BC
- JLCPCB Part #
- C2176241
- Package
- 0402
- Description
- 16V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8576
Minimum: 1
Full Reel: 50000
$0.01
Add To List
Available Order Qty: 8488
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0434
300+
$0.0373
1000+
$0.0328
5000+
$0.0291
10000+
$0.0273
Welcome back, may I help you?