
* Images are for reference only
VIT5202-M3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VIT5202-M3/4W
- JLCPCB Part #
- C6919960
- Package
- TO-262AA
- Description
- -40℃~+175℃ 1 Independent 100A 150uA@200V 200V 5A 880mV@5A TO-262AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6162
200+
$0.6462
500+
$0.6236
1000+
$0.6140
Related Products
Welcome back, may I help you?