
* Images are for reference only
VFT1080S-M3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VFT1080S-M3/4W
- JLCPCB Part #
- C6593254
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Independent 100A 10A 600uA@80V 80V 810mV@10A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1456
200+
$0.4579
500+
$0.4419
1000+
$0.4354
Related Products
Welcome back, may I help you?