
* Images are for reference only
RLR32C1820FMBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR32C1820FMBSL
- JLCPCB Part #
- C1480524
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+150℃ 182Ω 1W Metal Film Resistors ±1% ±100ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1231
200+
$4.6913
500+
$4.5275
1000+
$4.4457
Welcome back, may I help you?