
* Images are for reference only
VF30100SG-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VF30100SG-E3/4W
- JLCPCB Part #
- C7104326
- Package
- ITO-220AB
- Description
- -40℃~+150℃ 1 Independent 100V 1V@30A 250A 30A 350uA@100V ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5554
200+
$0.6203
500+
$0.6009
1000+
$0.5896
Welcome back, may I help you?