
* Images are for reference only
VF20100SG-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VF20100SG-E3/4W
- JLCPCB Part #
- C7382424
- Package
- ITO-220AB
- Description
- -40℃~+150℃ 1 Independent 1.07V@20A 100V 150A 20A 350uA@100V ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4514
200+
$0.5796
500+
$0.5604
1000+
$0.5507
Welcome back, may I help you?