
* Images are for reference only
VETH100A203SHG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VETH100A203SHG3-08
- JLCPCB Part #
- C24912468
- Package
- SOT-23
- Description
- -55℃~+150℃ 1.75pF 1nA 2 24V 34V Bidirectional IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1747
50+
$0.1381
150+
$0.1225
500+
$0.1029
2500+
$0.0942
5000+
$0.0889
Related Products
Welcome back, may I help you?