
* Images are for reference only
293D474X0050C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D474X0050C2TE3
- JLCPCB Part #
- C1956840
- Package
- 2312
- Description
- -55℃~+125℃ 470nF 50V 6.7Ω ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3481
200+
$0.1347
500+
$0.1301
1000+
$0.1277
Welcome back, may I help you?