
* Images are for reference only
VDRUS20Z550BSE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VDRUS20Z550BSE
- JLCPCB Part #
- C1527721
- Package
- Plugin
- Description
- 1.5kV 13kA 320pF@1kHz 550V 595J 745V 910V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3553
200+
$0.9120
500+
$0.8799
1000+
$0.8638
Related Products
Welcome back, may I help you?