
* Images are for reference only
VDRUS10T550BSE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VDRUS10T550BSE
- JLCPCB Part #
- C1527654
- Package
- Plugin
- Description
- 1.5kV 120pF@1kHz 152J 4.5kA 550V 7.5mm 745V 910V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$2.1011
10+
$2.0514
30+
$2.0177
100+
$1.9841
Welcome back, may I help you?