
* Images are for reference only
VDRUS10T460BSE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VDRUS10T460BSE
- JLCPCB Part #
- C1527658
- Package
- Plugin
- Description
- 1.24kV 134J 150pF@1kHz 4.5kA 460V 615V 750V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5957
200+
$0.2312
500+
$0.2232
1000+
$0.2184
Related Products
Welcome back, may I help you?