
* Images are for reference only
VDRUS10T275BSE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VDRUS10T275BSE
- JLCPCB Part #
- C3260592
- Package
- Plugin,P=10mm
- Description
- 270pF@1kHz 275V 350V 4.5kA 430V 93J 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.8012
10+
$0.6487
30+
$0.5732
100+
$0.4978
Related Products
Welcome back, may I help you?