
* Images are for reference only
VCUT15A1-SD0-G4-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCUT15A1-SD0-G4-08
- JLCPCB Part #
- C6592149
- Package
- 0201
- Description
- -55℃~+150℃ 1 15V 16.8V 2.5A@8/20us 26V 5.5pF 50nA 65W@8/20us Bidirectional ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
2000+
$0.0277
5000+
$0.0267
10000+
$0.0264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?