
* Images are for reference only
VCNL3030X01-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCNL3030X01-GS18
- JLCPCB Part #
- C17303130
- Package
- QFN-8(4x2.36)
- Description
- -40℃~+105℃ 2.5V~3.6V QFN-8(4x2.36) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 13000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5993
200+
$1.4369
500+
$1.3887
1000+
$1.3646
Related Products
Welcome back, may I help you?