
* Images are for reference only
VCAN33A2-HT5-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN33A2-HT5-G3-08
- JLCPCB Part #
- C20039144
- Package
- DFN1110-3A
- Description
- -55℃~+150℃ 1.6A@8/20us 2 33V 38V 50nA 52V 6pF 82W@8/20us ESD IEC 61000-4-2 DFN1110-3A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1892
200+
$0.0755
500+
$0.0729
1000+
$0.0716
Related Products
Welcome back, may I help you?