This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCAN26C2-03GHE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VCAN26C2-03GHE3-08
JLCPCB Part #
C3698866
Package
SOT-323
Description
-55℃~+175℃ 110W 2 2.5A@8/20us 26.5V 28V 45V 50nA 5pF Bidirectional IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0986
200+ $0.0383
500+ $0.0368
1000+ $0.0362

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons