
* Images are for reference only
RLP0175R00BS00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLP0175R00BS00
- JLCPCB Part #
- C3416912
- Package
- Plugin,D2.5xL7mm
- Description
- -55℃~+275℃ 1W 75Ω Wirewound Resistor ±0.1% ±25ppm/℃ 插件,D2.5xL7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.3320
200+
$17.9300
500+
$17.3002
1000+
$16.9885
Welcome back, may I help you?