
* Images are for reference only
VCAN16A2-03G-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN16A2-03G-E3-08
- JLCPCB Part #
- C1851985
- Package
- SOT-323
- Description
- -55℃~+175℃ 140W@8/20us 15.5pF 16V 18.6V 2 25V 50nA 5A@8/20us Bidirectional ESD IEC 61000-4-2 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
200+
$0.0304
500+
$0.0293
1000+
$0.0288
Related Products
Welcome back, may I help you?