This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VBUS053AZ-HAF-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VBUS053AZ-HAF-GS08
JLCPCB Part #
C506613
Package
UFDFN-6-EP
Description
-40℃~+125℃ 0.7pF、70pF 100nA、1uA 18V 36W 3A@8/20us 5.5V 6.5V ESD IEC 61000-4-2、IEC 61000-4-5 Three channels Unidirectional UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 233

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 232

In-stock Item Pricing

Qty Unit Price
1+ $0.3837
50+ $0.3068
150+ $0.2737
500+ $0.2038
3000+ $0.1855
6000+ $0.1744

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons