
* Images are for reference only
VBUS03N1-HD1HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VBUS03N1-HD1HG3-08
- JLCPCB Part #
- C3709593
- Package
- DFN1006-2A
- Description
- -55℃~+150℃ 0.7pF 1 100nA 15V 3.3V 4A@8/20us 60W 7V IEC 61000-4-2 TVS Unidirectional DFN1006-2A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1662
50+
$0.1625
150+
$0.1600
500+
$0.1575
Welcome back, may I help you?